G3VM-353B | |
---|---|
DigiKey Part Number | Z1045-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-353B |
Description | SSR RELAY SPST-NC 150MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-353B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.54000 | ¥53.54 |
10 | ¥50.20700 | ¥502.07 |
25 | ¥44.62720 | ¥1,115.68 |
50 | ¥42.39460 | ¥2,119.73 |
200 | ¥40.16305 | ¥8,032.61 |
400 | ¥35.70060 | ¥14,280.24 |
600 | ¥33.46930 | ¥20,081.58 |
1,000 | ¥31.23805 | ¥31,238.05 |