EE-SX4160-W11 | |
---|---|
DigiKey Part Number | Z5450-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4160-W11 |
Description | SENSOR OPTICAL 9.5MM MODULE SLOT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.374" (9.5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4160-W11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.374" (9.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 3µs, 20µs | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.25000 | ¥139.25 |
10 | ¥110.22700 | ¥1,102.27 |
30 | ¥104.42600 | ¥3,132.78 |
80 | ¥89.92263 | ¥7,193.81 |
440 | ¥84.12109 | ¥37,013.28 |
950 | ¥79.77004 | ¥75,781.54 |