EE-SX4081 | |
---|---|
DigiKey Part Number | OR781-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX4081 |
Description | SENSOR OPTICAL 5MM PCB MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX4081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | PCB Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.04000 | ¥40.04 |
10 | ¥30.04300 | ¥300.43 |
25 | ¥26.70400 | ¥667.60 |
40 | ¥25.36975 | ¥1,014.79 |
200 | ¥24.70200 | ¥4,940.40 |
600 | ¥20.69635 | ¥12,417.81 |
1,000 | ¥19.36101 | ¥19,361.01 |