D6F-PH0505AMD4 | |
---|---|
DigiKey Part Number | 39-D6F-PH0505AMD4-ND |
Manufacturer | |
Manufacturer Product Number | D6F-PH0505AMD4 |
Description | SENSOR 0.01PSID 0.16" 12BIT 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor -0.01PSI ~ 0.01PSI (-0.05kPa ~ 0.05kPa) Differential Male - 0.16" (4mm) Tube, Dual 12 b 4-SIP, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | D6F-PH0505AMD4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Pressure Type | Differential | |
Operating Pressure | -0.01PSI ~ 0.01PSI (-0.05kPa ~ 0.05kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±3% | |
Voltage - Supply | 2.3V ~ 3.6V | |
Port Size | Male - 0.16" (4mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 1.45PSI (10kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Top Ports | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.15000 | ¥228.15 |
10 | ¥190.11400 | ¥1,901.14 |
25 | ¥168.38640 | ¥4,209.66 |
100 | ¥162.95560 | ¥16,295.56 |