D2FS-F-N-A | |
---|---|
DigiKey Part Number | SW1980-ND |
Manufacturer | |
Manufacturer Product Number | D2FS-F-N-A |
Description | SWITCH SNAP ACT SPST-NO 0.1A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2FS-F-N-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Actuator Mounted Right Side | |
Operating Force | 87gf | |
Release Force | 5.099gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Operating Temperature | -20°C ~ 70°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.79300 | ¥87.93 |
25 | ¥8.44280 | ¥211.07 |
50 | ¥8.09000 | ¥404.50 |
100 | ¥7.73860 | ¥773.86 |
450 | ¥5.62791 | ¥2,532.56 |
1,350 | ¥5.45198 | ¥7,360.17 |
5,400 | ¥4.92439 | ¥26,591.71 |