D2A-1110 | |
---|---|
DigiKey Part Number | SW831-ND |
Manufacturer | |
Manufacturer Product Number | D2A-1110 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2A-1110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 15gf | |
Operating Position | 0.319" (8.1mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 80°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.68600 | ¥136.86 |
25 | ¥13.13560 | ¥328.39 |
40 | ¥12.58975 | ¥503.59 |
80 | ¥12.04175 | ¥963.34 |
230 | ¥9.57870 | ¥2,203.10 |
440 | ¥8.75761 | ¥3,853.35 |
2,000 | ¥8.48389 | ¥16,967.78 |
6,000 | ¥7.66288 | ¥45,977.28 |