B322110 | |
---|---|
DigiKey Part Number | Z8523-ND |
Manufacturer | |
Manufacturer Product Number | B322110 |
Description | KEY CAP BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Triangular Tactile Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Triangular | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 6.00mm L x 6.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.95700 | ¥79.57 |
25 | ¥7.56280 | ¥189.07 |
50 | ¥7.36200 | ¥368.10 |
100 | ¥7.26260 | ¥726.26 |
250 | ¥7.16348 | ¥1,790.87 |
500 | ¥7.06400 | ¥3,532.00 |
1,000 | ¥5.96955 | ¥5,969.55 |
5,000 | ¥5.87009 | ¥29,350.45 |