B32-2000 | |
---|---|
DigiKey Part Number | Z6127-ND |
Manufacturer | |
Manufacturer Product Number | B32-2000 |
Description | CAP TACTILE ROUND IVORY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Ivory Slip On |
Datasheet | Datasheet |
EDA/CAD Models | B32-2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Ivory | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 6.00mm Dia x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.31100 | ¥73.11 |
25 | ¥6.94720 | ¥173.68 |
50 | ¥6.76520 | ¥338.26 |
100 | ¥6.67350 | ¥667.35 |
250 | ¥6.58232 | ¥1,645.58 |
500 | ¥6.49102 | ¥3,245.51 |
1,000 | ¥5.48532 | ¥5,485.32 |
5,000 | ¥5.39389 | ¥26,969.45 |