B32-1400 | |
---|---|
DigiKey Part Number | SW891-ND |
Manufacturer | |
Manufacturer Product Number | B32-1400 |
Description | CAP TACTILE SQUARE LT GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Gray, Light Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Gray, Light | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 9.00mm L x 9.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.46500 | ¥24.65 |
25 | ¥2.41440 | ¥60.36 |
50 | ¥2.36160 | ¥118.08 |
100 | ¥2.30980 | ¥230.98 |
250 | ¥2.20724 | ¥551.81 |
500 | ¥2.15608 | ¥1,078.04 |
1,000 | ¥1.80753 | ¥1,807.53 |