B32-1630 | |
---|---|
DigiKey Part Number | SW848-ND |
Manufacturer | |
Manufacturer Product Number | B32-1630 |
Description | CAP TACTILE ROUND YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Yellow Slip On |
Datasheet | Datasheet |
EDA/CAD Models | B32-1630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 9.50mm Dia x 7.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.26800 | ¥42.68 |
100 | ¥3.99730 | ¥399.73 |
1,000 | ¥2.84238 | ¥2,842.38 |
5,000 | ¥2.66474 | ¥13,323.70 |