B32-1380 | |
---|---|
DigiKey Part Number | SW260-ND |
Manufacturer | |
Manufacturer Product Number | B32-1380 |
Description | CAP TACTILE SQUARE RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Red Slip On |
Datasheet | Datasheet |
EDA/CAD Models | B32-1380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥3.03500 | ¥30.35 |
100 | ¥2.84540 | ¥284.54 |
1,000 | ¥2.02363 | ¥2,023.63 |
5,000 | ¥1.89713 | ¥9,485.65 |