4147 | |
---|---|
DigiKey Part Number | 1528-2880-ND |
Manufacturer | |
Manufacturer Product Number | 4147 |
Description | ADXL343 + ADT7410 SENSOR FEATHER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADT7410, ADXL343 Accelerometer, Temperature Sensor Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Sensor | |
Function | Accelerometer, Temperature | |
Utilized IC / Part | ADT7410, ADXL343 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, C, C++, CircuitPython | |
Interconnect System | Feather, Qwiic, STEMMA QT | |
Note | Header(s) Not Installed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.11000 | ¥98.11 |