A6T-4102(VNM) | |
---|---|
DigiKey Part Number | 39-A6T-4102(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6T-4102(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-4102(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.437" (11.10mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥15.83700 | ¥158.37 |
42 | ¥14.40238 | ¥604.90 |
126 | ¥12.51214 | ¥1,576.53 |
252 | ¥11.33897 | ¥2,857.42 |
504 | ¥10.55692 | ¥5,320.69 |
1,008 | ¥9.77488 | ¥9,853.08 |
2,520 | ¥8.86258 | ¥22,333.70 |
5,040 | ¥8.21093 | ¥41,383.09 |