A6T-1104(VNM) | |
---|---|
DigiKey Part Number | 39-A6T-1104(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6T-1104(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-1104(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.165" (4.20mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.137" (3.48mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥11.23100 | ¥112.31 |
25 | ¥10.55800 | ¥263.95 |
130 | ¥9.11985 | ¥1,185.58 |
260 | ¥8.31115 | ¥2,160.90 |
520 | ¥7.72715 | ¥4,018.12 |
1,040 | ¥7.18808 | ¥7,475.60 |
2,470 | ¥6.51420 | ¥16,090.07 |
4,940 | ¥6.06495 | ¥29,960.85 |