A6S-1101-H(VNM) | |
---|---|
DigiKey Part Number | 39-A6S-1101-H(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6S-1101-H(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-1101-H(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.137" (3.48mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥16.38700 | ¥163.87 |
25 | ¥14.89920 | ¥372.48 |
130 | ¥12.94500 | ¥1,682.85 |
260 | ¥11.73119 | ¥3,050.11 |
520 | ¥10.92219 | ¥5,679.54 |
1,040 | ¥10.11321 | ¥10,517.74 |
2,600 | ¥9.16931 | ¥23,840.21 |
5,070 | ¥8.49511 | ¥43,070.21 |