SSSS820201 | |
---|---|
DigiKey Part Number | 4809-SSSS820201TR-ND - Tape & Reel (TR) 4809-SSSS820201CT-ND - Cut Tape (CT) 4809-SSSS820201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSSS820201 |
Description | SWITCH SLIDE DPDT 0.3A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Standard | |
Actuator Length | 1.50mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 204gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥13.21800 | ¥132.18 |
25 | ¥12.02240 | ¥300.56 |
100 | ¥10.44370 | ¥1,044.37 |
250 | ¥9.46460 | ¥2,366.15 |
500 | ¥8.81192 | ¥4,405.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥8.15922 | ¥14,686.60 |
3,600 | ¥7.39769 | ¥26,631.68 |
5,400 | ¥6.85376 | ¥37,010.30 |