XS2F-M12PVC3S2M | |
---|---|
DigiKey Part Number | 236-XS2F-M12PVC3S2M-ND |
Manufacturer | |
Manufacturer Product Number | XS2F-M12PVC3S2M |
Description | CBL CIRC 3POS FEM TO WIRE 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | XS2F-M12PVC3S2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.30000 | ¥124.30 |
10 | ¥110.20000 | ¥1,102.00 |
25 | ¥105.95920 | ¥2,648.98 |
50 | ¥101.72120 | ¥5,086.06 |
100 | ¥96.07030 | ¥9,607.03 |
250 | ¥87.59336 | ¥21,898.34 |
500 | ¥81.94222 | ¥40,971.11 |
1,000 | ¥75.16084 | ¥75,160.84 |