E3FB-BP21 | |
---|---|
DigiKey Part Number | SW1792-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-BP21 |
Description | SENSOR REFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-BP21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 19.685" (100mm ~ 500mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IEC IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,143.50000 | ¥1,143.50 |
10 | ¥1,036.27300 | ¥10,362.73 |
25 | ¥1,000.54200 | ¥25,013.55 |