V600-D23P53 | |
---|---|
DigiKey Part Number | Z12667-ND |
Manufacturer | |
Manufacturer Product Number | V600-D23P53 |
Description | RFID TAG R/W ENCAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 254kB (User) Memory Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V600-D23P53 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | - | |
Memory Type | Read/Write | |
Writable Memory | 254kB (User) | |
Standards | - | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 8.00mm Dia x 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.40000 | ¥629.40 |
10 | ¥597.92300 | ¥5,979.23 |
25 | ¥582.19160 | ¥14,554.79 |
100 | ¥538.92140 | ¥53,892.14 |