MY4N-GS-R DC12 | |
---|---|
DigiKey Part Number | 236-MY4N-GS-RDC12-ND |
Manufacturer | |
Manufacturer Product Number | MY4N-GS-R DC12 |
Description | RELAY GEN PURPOSE 4PDT 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 1500VA, 1320W | |
Coil Current | 72.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 165 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.38000 | ¥105.38 |
10 | ¥93.65600 | ¥936.56 |
25 | ¥88.96880 | ¥2,224.22 |
50 | ¥84.28680 | ¥4,214.34 |
100 | ¥79.60480 | ¥7,960.48 |
250 | ¥72.58072 | ¥18,145.18 |
500 | ¥67.89810 | ¥33,949.05 |
1,000 | ¥64.38613 | ¥64,386.13 |