MJN2CE-DC12 | |
---|---|
DigiKey Part Number | Z249-ND |
Manufacturer | |
Manufacturer Product Number | MJN2CE-DC12 |
Description | RELAY GEN PURPOSE DPDT 20A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 12000VA, 560W | |
Coil Current | 100 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.50000 | ¥258.50 |
10 | ¥245.58100 | ¥2,455.81 |
25 | ¥232.65400 | ¥5,816.35 |
50 | ¥219.72760 | ¥10,986.38 |
150 | ¥206.80267 | ¥31,020.40 |
300 | ¥193.87723 | ¥58,163.17 |