M22N-BC-TGA-GB | |
---|---|
DigiKey Part Number | Z5545-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TGA-GB |
Description | LED PANEL INDICATOR GRN 12VAC/DC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 12V 5mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.99000 | ¥121.99 |
10 | ¥92.04300 | ¥920.43 |
100 | ¥77.31860 | ¥7,731.86 |
500 | ¥71.00726 | ¥35,503.63 |
1,000 | ¥68.48682 | ¥68,486.82 |