K8AK-VS3 24VAC/DC | |
---|---|
DigiKey Part Number | Z4309-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-VS3 24VAC/DC |
Description | VOLTAGE RELAY 20 TO 600 V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-VS3 24VAC/DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 20 ~ 600V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,311.00000 | ¥1,311.00 |
10 | ¥1,267.33000 | ¥12,673.30 |
25 | ¥1,179.92960 | ¥29,498.24 |
50 | ¥1,162.44820 | ¥58,122.41 |