PR9KX1540T00-IMR6B | |
---|---|
DigiKey Part Number | 1939-PR9KX1540T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | PR9KX1540T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 42V 65W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 42V | |
Current - Output (Max) | 1.54A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Features | Ruggedized, IP68 - Dust Tight, Waterproof | |
Size / Dimension | 4.91" L x 2.25" W x 1.54" H (124.8mm x 57.1mm x 39.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.72000 | ¥211.72 |