H7ET-NV1-BH | |
---|---|
DigiKey Part Number | Z1150-ND |
Manufacturer | |
Manufacturer Product Number | H7ET-NV1-BH |
Description | COUNTER LCD 7 CHAR PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included), 24VDC (Backlight) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7ET-NV1-BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 9999hrs59.9min; 999hrs59min59sec | |
Number of Characters Per Row | 7 | |
Display Type | LCD - Black Characters, Green Backlight | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included), 24VDC (Backlight) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,324.66000 | ¥1,324.66 |
10 | ¥1,246.76300 | ¥12,467.63 |
25 | ¥1,207.80520 | ¥30,195.13 |
50 | ¥1,129.88140 | ¥56,494.07 |