H3YN-41 AC24 | |
---|---|
DigiKey Part Number | H3YN-41AC24-ND |
Manufacturer | |
Manufacturer Product Number | H3YN-41 AC24 |
Description | RELAY TIME DELAY 10HR 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 4PDT (4 Form C) 0.1 Min ~ 10 Hrs Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3YN-41 AC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.1 Min ~ 10 Hrs | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥973.64000 | ¥973.64 |