H3CR-H8L AC/DC24 M | |
---|---|
DigiKey Part Number | Z9597-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-H8L AC/DC24 M |
Description | RELAY TIME DELAY 12MIN 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Min ~ 12 Min Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-H8L AC/DC24 M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Min ~ 12 Min | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,092.58000 | ¥1,092.58 |
10 | ¥1,028.30700 | ¥10,283.07 |
25 | ¥964.03800 | ¥24,100.95 |
50 | ¥899.76880 | ¥44,988.44 |