G3SD-Z01P-US DC12 | |
---|---|
DigiKey Part Number | Z7564-ND |
Manufacturer | |
Manufacturer Product Number | G3SD-Z01P-US DC12 |
Description | SSR RELAY SPST-NO 1A 3-26V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 3 V ~ 26 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.97000 | ¥166.97 |
10 | ¥148.39400 | ¥1,483.94 |
25 | ¥140.97560 | ¥3,524.39 |
50 | ¥133.55480 | ¥6,677.74 |
100 | ¥126.13510 | ¥12,613.51 |
250 | ¥115.00596 | ¥28,751.49 |
500 | ¥107.58608 | ¥53,793.04 |