G3SD-Z01P DC24 | |
---|---|
DigiKey Part Number | Z7565-ND |
Manufacturer | |
Manufacturer Product Number | G3SD-Z01P DC24 |
Description | SSR RELAY SPST-NO 1A 3-26V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 3 V ~ 26 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.49000 | ¥168.49 |
10 | ¥149.79800 | ¥1,497.98 |
25 | ¥142.31240 | ¥3,557.81 |
50 | ¥134.82220 | ¥6,741.11 |
100 | ¥127.33190 | ¥12,733.19 |
250 | ¥116.09644 | ¥29,024.11 |
500 | ¥108.60630 | ¥54,303.15 |