G3RV-ST500-D AC/DC48 | |
---|---|
DigiKey Part Number | 236-G3RV-ST500-DAC/DC48-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-ST500-D AC/DC48 |
Description | RELAY GEN PURPOSE SPST 3A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 48VAC/DC | |
Load Current | 3 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Spring Terminal | |
Operating Temperature | -30°C ~ 55°C | |
Package / Case | ||
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥572.74000 | ¥572.74 |