E5CS-RKJDU-W AC/DC24 | |
---|---|
DigiKey Part Number | Z7688-ND |
Manufacturer | |
Manufacturer Product Number | E5CS-RKJDU-W AC/DC24 |
Description | CONTROL TEMP RELAY OUT 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Type J, K, L) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type J, K, L) | |
Input Range | 0°C ~ 999°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 3.5 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.531" (13.50mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP50 - Dust Protected | |
Features | Sensor Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,895.94000 | ¥2,895.94 |
10 | ¥2,799.43400 | ¥27,994.34 |
25 | ¥2,606.37440 | ¥65,159.36 |