A22NL-BNA-TAA-G002-AC | |
---|---|
DigiKey Part Number | Z11902-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-BNA-TAA-G002-AC |
Description | SWITCH PUSH SPST-NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NL-BNA-TAA-G002-AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Blue Filter/Diffuser) | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.14000 | ¥201.14 |
10 | ¥182.68500 | ¥1,826.85 |
25 | ¥174.47480 | ¥4,361.87 |
50 | ¥165.23880 | ¥8,261.94 |
100 | ¥159.08060 | ¥15,908.06 |
250 | ¥148.81716 | ¥37,204.29 |
500 | ¥133.63608 | ¥66,818.04 |