A165S-T3A | |
---|---|
DigiKey Part Number | Z3570-ND |
Manufacturer | |
Manufacturer Product Number | A165S-T3A |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | A165S-T3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165S | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.32000 | ¥239.32 |
10 | ¥236.02400 | ¥2,360.24 |
25 | ¥232.69880 | ¥5,817.47 |
50 | ¥199.45560 | ¥9,972.78 |
100 | ¥192.80730 | ¥19,280.73 |
250 | ¥186.15864 | ¥46,539.66 |