A165S-T2M | |
---|---|
DigiKey Part Number | Z11381-ND |
Manufacturer | |
Manufacturer Product Number | A165S-T2M |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | A165S-T2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165S | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.80000 | ¥212.80 |
10 | ¥209.85100 | ¥2,098.51 |
25 | ¥206.89040 | ¥5,172.26 |
50 | ¥177.33500 | ¥8,866.75 |
100 | ¥171.42400 | ¥17,142.40 |
250 | ¥165.51296 | ¥41,378.24 |
500 | ¥159.60172 | ¥79,800.86 |