AXB050X43-SRZ | |
---|---|
DigiKey Part Number | 555-1107-2-ND - Tape & Reel (TR) 555-1107-1-ND - Cut Tape (CT) 555-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXB050X43-SRZ |
Description | DC DC CONVERTER 5-15V 50W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 8A 20V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.11000 | ¥181.11 |
5 | ¥179.69600 | ¥898.48 |
10 | ¥178.30900 | ¥1,783.09 |
25 | ¥175.52240 | ¥4,388.06 |
50 | ¥167.16480 | ¥8,358.24 |
100 | ¥153.23440 | ¥15,323.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥150.44828 | ¥37,612.07 |
500 | ¥148.21948 | ¥74,109.74 |