A98100-009 | |
---|---|
DigiKey Part Number | 2262-A98100-009-ND |
Manufacturer | |
Manufacturer Product Number | A98100-009 |
Description | CABLE ASSY D - MIC D 9P 457.2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,314.23000 | ¥1,314.23 |
10 | ¥1,205.96300 | ¥12,059.63 |
25 | ¥1,159.58240 | ¥28,989.56 |
50 | ¥1,120.92900 | ¥56,046.45 |