USB-ISO | |
---|---|
DigiKey Part Number | 1188-1019-ND |
Manufacturer | |
Manufacturer Product Number | USB-ISO |
Description | 1000V ISOLATOR FOR DEV AUDIO DAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB - Isolator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Isolator | |
For Use With/Related Products | USB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.37000 | ¥158.37 |