D20418-2F | |
---|---|
DigiKey Part Number | D20418-2F-ND |
Manufacturer | |
Manufacturer Product Number | D20418-2F |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
10 | ¥16.14400 | ¥161.44 |
100 | ¥14.42490 | ¥1,442.49 |
1,000 | ¥10.30347 | ¥10,303.47 |
5,000 | ¥9.13575 | ¥45,678.75 |