OLIMEXINO-85BC | |
---|---|
DigiKey Part Number | 1188-1158-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-85BC |
Description | ATTINY85 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ATtiny85 AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | ATtiny85 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.67000 | ¥43.67 |