ESP32-H2-DEVKIT-LIPO | |
---|---|
DigiKey Part Number | 1188-ESP32-H2-DEVKIT-LIPO-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-DEVKIT-LIPO |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - ESP32-H2 Transceiver; 802.15.4 (ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-H2 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.11000 | ¥73.11 |