SH8536F1K0APEP | |
---|---|
DigiKey Part Number | 273-SH8536F1K0APEP-ND |
Manufacturer | |
Manufacturer Product Number | SH8536F1K0APEP |
Description | 8536 SHUNT 1000A PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±1% 50W Shunt, Battery Specialized Resistor Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | - | |
Resistance | 50 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.76000 | ¥148.76 |
10 | ¥127.18600 | ¥1,271.86 |
25 | ¥119.00600 | ¥2,975.15 |
50 | ¥111.56800 | ¥5,578.40 |
100 | ¥99.66700 | ¥9,966.70 |
250 | ¥98.92320 | ¥24,730.80 |
500 | ¥94.83244 | ¥47,416.22 |