Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-247, TO-264 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 1.180" (29.97mm) | |
Width | 0.690" (17.53mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.46°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥39.88300 | ¥398.83 |
25 | ¥38.80600 | ¥970.15 |
50 | ¥36.65020 | ¥1,832.51 |
168 | ¥34.49435 | ¥5,795.05 |
336 | ¥32.33833 | ¥10,865.68 |
504 | ¥31.26046 | ¥15,755.27 |
1,008 | ¥28.02663 | ¥28,250.84 |