Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 49.10mm x 28.00mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥16.99400 | ¥169.94 |
25 | ¥16.53640 | ¥413.41 |
50 | ¥15.61840 | ¥780.92 |
100 | ¥14.69950 | ¥1,469.95 |
250 | ¥13.78080 | ¥3,445.20 |
500 | ¥13.32158 | ¥6,660.79 |
1,000 | ¥11.94344 | ¥11,943.44 |
5,000 | ¥11.71376 | ¥58,568.80 |