Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 65.20mm x 47.50mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥21.89900 | ¥218.99 |
25 | ¥21.31240 | ¥532.81 |
50 | ¥20.12800 | ¥1,006.40 |
100 | ¥18.94360 | ¥1,894.36 |
250 | ¥17.75952 | ¥4,439.88 |
500 | ¥17.16768 | ¥8,583.84 |
1,000 | ¥15.39167 | ¥15,391.67 |
5,000 | ¥15.09567 | ¥75,478.35 |