FST08-B-1K0E | |
---|---|
DigiKey Part Number | 273-FST08-B-1K0ETR-ND - Tape & Reel (TR) 273-FST08-B-1K0ECT-ND - Cut Tape (CT) 273-FST08-B-1K0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FST08-B-1K0E |
Description | SENSOR RTD 1KOHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | - | |
Operating Temperature | -50°C ~ 170°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥28.48000 | ¥284.80 |
25 | ¥27.45360 | ¥686.34 |
50 | ¥25.53900 | ¥1,276.95 |
100 | ¥21.19770 | ¥2,119.77 |
250 | ¥19.15444 | ¥4,788.61 |
500 | ¥17.55814 | ¥8,779.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.02993 | ¥17,029.93 |
2,000 | ¥16.75958 | ¥33,519.16 |