DV-T268-301E-TR | |
---|---|
DigiKey Part Number | DV-T268-301ETR-ND - Tape & Reel (TR) DV-T268-301ECT-ND - Cut Tape (CT) DV-T268-301EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV-T268-301E-TR |
Description | HEATSINK FOR TO-268 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-268 (D³Pak) | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.580" (40.13mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 35°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥17.65100 | ¥176.51 |
25 | ¥17.17160 | ¥429.29 |
50 | ¥16.21600 | ¥810.80 |
100 | ¥15.26280 | ¥1,526.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥11.80570 | ¥2,361.14 |