C247-075-3VE | |
---|---|
DigiKey Part Number | C247-075-3VE-ND |
Manufacturer | |
Manufacturer Product Number | C247-075-3VE |
Description | HEATSINK FOR TO-247 WITH 3 CLIPS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 2.5W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247 | |
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥64.17400 | ¥641.74 |
25 | ¥60.61240 | ¥1,515.31 |
50 | ¥57.04620 | ¥2,852.31 |
100 | ¥53.48090 | ¥5,348.09 |
250 | ¥49.91548 | ¥12,478.87 |
500 | ¥46.35008 | ¥23,175.04 |
1,000 | ¥45.45869 | ¥45,458.69 |