Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | 0°C ~ 200°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 4.331" L x 3.110" W (110.00mm x 79.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.62000 | ¥395.62 |
10 | ¥332.33700 | ¥3,323.37 |
25 | ¥322.16400 | ¥8,054.10 |
50 | ¥305.20820 | ¥15,260.41 |
100 | ¥279.80150 | ¥27,980.15 |