Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,090 In Stock | 1 : ¥317.79000 Tube | Tube | Active | 5 Ohms | ±5% | 200W | Thick Film | ±100ppm/°C | -55°C ~ 155°C | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | Aluminum Oxide | Flanges | 1.496" L x 0.984" W (38.00mm x 25.00mm) | 0.484" (12.30mm) | M4 Threaded | SOT-227-4 | - | |||
22 In Stock | 1 : ¥371.48000 Bulk | Bulk | Active | 5 Ohms | ±5% | 500W | Metal Clad | ±260ppm/°C | -55°C ~ 200°C | Moisture Resistant | - | Brackets | 13.189" L x 1.181" W (335.00mm x 30.00mm) | 2.382" (60.50mm) | Quick Connects, 0.250" (6.35mm) | Radial, Rectangular Case | - | |||
10 In Stock | 1 : ¥260.32000 Bulk | Bulk | Active | 5 Ohms | ±5% | 300W | Wirewound | ±150ppm/°C | 0°C ~ 250°C | - | Aluminum | Screw Holes | 6.102" L x 1.437" W (155.00mm x 36.50mm) | 1.102" (28.00mm) | Wire Leads | Rectangular, Wire Leads | - |