AP101 2R2 J | |
---|---|
DigiKey Part Number | AP1012R2J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 2R2 J |
Description | RES 2.2 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.78000 | ¥97.78 |
35 | ¥64.95600 | ¥2,273.46 |
70 | ¥51.90114 | ¥3,633.08 |
105 | ¥47.44333 | ¥4,981.55 |
525 | ¥40.11952 | ¥21,062.75 |
1,015 | ¥39.80113 | ¥40,398.15 |